CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NJM2388F63
NJM2388F63
Extended
* Images are for reference only

NJM2388F63

Attributes
Value
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
NJM2388F63
JLCPCB Part #
C3749384
Package
TO-220F-4
Description
-40℃~+85℃@(Ta) 1 1A 35V 500mV@(0.5A) 5mA 6.3V 67dB@(120Hz) Fixed Over Temperature Protection、Over Voltage Protection、Enable、Short Circuit Protection Positive TO-220F-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackageTO-220F-4
Power Supply Rejection Ratio (PSRR)67dB@(120Hz)
Operating Temperature-40℃~+85℃@(Ta)
standby current5mA
Voltage - Supply35V
Output TypeFixed
Output Current1A
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Input overvoltage protection
Output ConfigurationPositive
Voltage Dropout500mV@(0.5A)
Output Voltage6.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NJM2388F63
NJM2388F63

* Images are for reference only

NJM2388F63

Extended
Manufacturer

Nisshinbo Micro Devices Inc.

MFR.Part #
NJM2388F63
JLCPCB Part #
C3749384
Package
TO-220F-4
Description
-40℃~+85℃@(Ta) 1 1A 35V 500mV@(0.5A) 5mA 6.3V 67dB@(120Hz) Fixed Over Temperature Protection、Over Voltage Protection、Enable、Short Circuit Protection Positive TO-220F-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NJM2388F63

* Images are for reference only

NJM2388F63

Extended
Manufacturer

Nisshinbo Micro Devices Inc.

MFR.Part #
NJM2388F63
JLCPCB Part #
C3749384
Package
TO-220F-4
Description
-40℃~+85℃@(Ta) 1 1A 35V 500mV@(0.5A) 5mA 6.3V 67dB@(120Hz) Fixed Over Temperature Protection、Over Voltage Protection、Enable、Short Circuit Protection Positive TO-220F-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NJM2388F63 Specifications

NJM2388F63 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackageTO-220F-4
Power Supply Rejection Ratio (PSRR)67dB@(120Hz)
Operating Temperature-40℃~+85℃@(Ta)
standby current5mA
Voltage - Supply35V
Output TypeFixed
Output Current1A
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Input overvoltage protection
Output ConfigurationPositive
Voltage Dropout500mV@(0.5A)
Output Voltage6.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJM2388F63. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NJM2388F63 Documents

NJM2388F63 datasheets or manufacturer documentation.

Datasheet: NJM2388F63 Datasheet (PDF)

NJM2388F63 Schematic Symbol & PCB Footprint

The NJM2388F63 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.