
* Images are for reference only
NJW4184U2-12A-TE2
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- NJW4184U2-12A-TE2
- JLCPCB Part #
- C3751486
- Package
- SOT-89-5
- Description
- -40℃~+150℃@(Tj) 1 12V 12uA 200mV@(100mA) 300mA 30dB@(1kHz) 35V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4016
200+
$0.1555
500+
$0.1500
1000+
$0.1473
Welcome back, may I help you?