
* Images are for reference only
MAX8559ETA22+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8559ETA22+
- JLCPCB Part #
- C3745575
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+85℃@(Ta) 1.8V 180uA 2 300mA 32uVrms 6.5V 60mV@(100mA) 70dB@(10kHz) Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive TDFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3125
200+
$0.5083
500+
$0.4906
1000+
$0.4826
Related Products