
* Images are for reference only
NJM2877F3-33-TE1
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- NJM2877F3-33-TE1
- JLCPCB Part #
- C3751376
- Package
- SC-88A
- Description
- -40℃~+85℃ 1 100mV@(60mA) 120uA 150mA 3.3V 30uVrms 75dB@(1kHz) 9V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SC-88A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1676
200+
$0.0649
500+
$0.0627
1000+
$0.0615
Related Products

NJM2877F3-03-TE1
Nisshinbo Micro Devices Inc.
$0.2678

NJM2867F3-33-TE1
Nisshinbo Micro Devices Inc.
$0.3067

NJM2878F3-33-TE1
Nisshinbo Micro Devices Inc.
$0.2460

RP171Q282B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3194

RP112Q182D-TR-FE
Nisshinbo Micro Devices Inc.
$0.5891

RP109Q112D5-TR-FE
Nisshinbo Micro Devices Inc.
$0.5697
Welcome back, may I help you?