
* Images are for reference only
MAX13082EAPA
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX13082EAPA
- JLCPCB Part #
- C3213304
- Package
- PDIP-8
- Description
- -40℃~+125℃ 1 1 250Kbps 4.5V~5.5V Transceiver PDIP-8 RS-485 / RS-422 ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3012
200+
$0.8909
500+
$0.8604
1000+
$0.8443
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products