
* Images are for reference only
RP109Q302D-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP109Q302D-TR-FE
- JLCPCB Part #
- C3751337
- Package
- SC-88A
- Description
- -40℃~+85℃@(Ta) 1 150mA 230mV@(150mA) 3V 5.25V 50uA 60uVrms 75dB@(1kHz) Fixed Positive Soft Start、Enable SC-88A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2836
200+
$0.1098
500+
$0.1059
1000+
$0.1040
Related Products

RP109Q332D-TR-FE
Nisshinbo Micro Devices Inc.
$0.5688

RP109Q102D-TR-FE
Nisshinbo Micro Devices Inc.
$0.5688

RP109Q362D-TR-FE
Nisshinbo Micro Devices Inc.
$0.5688

RP107Q122D-TR-FE
Nisshinbo Micro Devices Inc.
$1.1650

RP109Q182B-TR-FE
Nisshinbo Micro Devices Inc.
$0.5688

RP110Q322B-TR-FE
Nisshinbo Micro Devices Inc.
$0.5688
Welcome back, may I help you?