
* Images are for reference only
RP173K401A-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP173K401A-TR
- JLCPCB Part #
- C3750760
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 11V 150mA 2uA 30dB@(1kHz) 390mV@(150mA) 4V Fixed Over Current Protection、Reverse connection protection、Enable Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2070
200+
$0.0801
500+
$0.0773
1000+
$0.0759
Related Products

RP173K501A-TR
Nisshinbo Micro Devices Inc.
$0.4253

RP173K301A-TR
Nisshinbo Micro Devices Inc.
$0.4253

RP173K481A-TR
Nisshinbo Micro Devices Inc.
$0.4253

RP109L341D-TR
Nisshinbo Micro Devices Inc.
$0.2074

RP202K151D-TR
Nisshinbo Micro Devices Inc.
$0.3967

RP103K291D-TR
Nisshinbo Micro Devices Inc.
$0.6380