
* Images are for reference only
RP109Q362D-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP109Q362D-TR-FE
- JLCPCB Part #
- C5864781
- Package
- SC-88A
- Description
- -40℃~+85℃@(Ta) 1 150mA 3.6V 320mV@(150mA) 5.25V 50uA 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SC-88A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5658
200+
$0.2260
500+
$0.2196
1000+
$0.2148
Related Products

RP109Q332D-TR-FE
Nisshinbo Micro Devices Inc.
$0.5658

RP109Q322D-TR-FE
Nisshinbo Micro Devices Inc.
$0.5658

RP109Q342D-TR-FE
Nisshinbo Micro Devices Inc.
$0.5658

RP110Q302D-TR-FE
Nisshinbo Micro Devices Inc.
$0.5658

RP114Q182B5-TR-FE
Nisshinbo Micro Devices Inc.
$0.9776

NJM2860F3-47-TE1
Nisshinbo Micro Devices Inc.
$0.3807
Welcome back, may I help you?