
* Images are for reference only
R1180D121C-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1180D121C-TR-FE
- JLCPCB Part #
- C5841675
- Package
- SON1612-6
- Description
- -40℃~+85℃@(Ta) 1 1.2V 1.2V@(150mA) 150mA 1uA 6V Fixed Over Current Protection、Enable Positive SON1612-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6010
200+
$0.2404
500+
$0.2324
1000+
$0.2292
Related Products

R1180D321C-TR-FE
Nisshinbo Micro Devices Inc.
$0.6010

R1180D151C-TR-FE
Nisshinbo Micro Devices Inc.
$0.2997

R1180N121C-TR-FE
Nisshinbo Micro Devices Inc.
$0.6363

R1170D291A-TR-FE
Nisshinbo Micro Devices Inc.
$1.5722

R1114D401D-TR-FE
Nisshinbo Micro Devices Inc.
$0.7276

R1180D131B-TR-FE
Nisshinbo Micro Devices Inc.
$0.6010
Welcome back, may I help you?