
* Images are for reference only
R1191L150D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1191L150D-TR
- JLCPCB Part #
- C3744422
- Package
- DFN1616-6
- Description
- -40℃~+85℃@(Ta) 1 15V 16V 300mA 50uA 600mV@(300mA) 60dB@(1kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive DFN1616-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5556
200+
$0.2149
500+
$0.2084
1000+
$0.2035
Related Products

R1191L120D-TR
Nisshinbo Micro Devices Inc.
$0.5556

R1191L150B-TR
Nisshinbo Micro Devices Inc.
$1.1678

R1191L050D-TR
Nisshinbo Micro Devices Inc.
$0.5556

R1154L034B-TR
Nisshinbo Micro Devices Inc.
$0.8560

R1154L080B-TR
Nisshinbo Micro Devices Inc.
$0.8560

R1191L090D-TR
Nisshinbo Micro Devices Inc.
$0.5556
Welcome back, may I help you?