
* Images are for reference only
RP132K181F-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP132K181F-TR
- JLCPCB Part #
- C3750334
- Package
- DFN(PLP)1820-6
- Description
- -40℃~+85℃@(Ta) 1 1.8V 1A 240mV@(1A) 6.5V 65uA 70dB@(1kHz) 70uVrms Fixed Over Current Protection、Enable、Thermal Shutdown Positive DFN(PLP)1820-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5170
200+
$0.2007
500+
$0.1943
1000+
$0.1911
Related Products

RP132K181D-TR
Nisshinbo Micro Devices Inc.
$0.5170

RP132K121F-TR
Nisshinbo Micro Devices Inc.
$1.0549

RP132K151F-TR
Nisshinbo Micro Devices Inc.
$1.0549

RP132K181E-TR
Nisshinbo Micro Devices Inc.
$0.5170

R1524K050B-TR
Nisshinbo Micro Devices Inc.
$0.5652

R5326K011B-TR
Nisshinbo Micro Devices Inc.
$0.5861
Welcome back, may I help you?