
* Images are for reference only
MAX4834ETT28C
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4834ETT28C
- JLCPCB Part #
- C3750195
- Package
- TDFN-6-EP(3x3)
- Description
- -40℃~+85℃@(Ta) 1 140mV@(250mA) 2.8V 250mA 5.5V 70uVrms 90uA Fixed Over Current Protection、Over Temperature Protection、Soft Start、Thermal Shutdown Positive TDFN-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1209
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2357
200+
$0.4791
500+
$0.4614
1209+
$0.4533
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX4834ETT18C
Analog Devices Inc./Maxim Integrated
$1.2357

MAX4836ETT28C
Analog Devices Inc./Maxim Integrated
$1.2357

MAX4832ETT28C
Analog Devices Inc./Maxim Integrated
$3.2698

MAX1589AETT100+T
Analog Devices Inc./Maxim Integrated
$3.2569

MAX4834ETT30C
Analog Devices Inc./Maxim Integrated
$1.2357

MAX4835ETT18BD2V+T
Analog Devices Inc./Maxim Integrated
$2.0777
Welcome back, may I help you?