This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX1589AETT100+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1589AETT100+T
JLCPCB Part #
C7451693
Package
TDFN-6-EP(3x3)
Description
-40℃~+85℃ 1 175mV@(500mA) 1V 3.6V 500mA 70dB@(1kHz) 70uA 86uVrms Fixed Positive TDFN-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2517
200+ $1.2981
500+ $1.2547
1000+ $1.2337
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons