
* Images are for reference only
LP2988IMMX-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2988IMMX-3.3/NOPB
- JLCPCB Part #
- C2870901
- Package
- VSSOP-8
- Description
- -40℃~+125℃@(Tj) 1 16V 200mA 20uVrms 3.3V 350mV@(200mA) 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2307
10+
$1.0213
30+
$0.9069
100+
$0.7764
500+
$0.7184
1000+
$0.6911
Welcome back, may I help you?