
* Images are for reference only
IFX20002MBV33HTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IFX20002MBV33HTSA1
- JLCPCB Part #
- C3749921
- Package
- SCT-595-5
- Description
- -40℃~+125℃ 1 170uA 3.3V 300mV@(20mA) 30mA 45V 60dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SCT-595-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3028
200+
$0.1172
500+
$0.1132
1000+
$0.1111
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?