
* Images are for reference only
RP155Z004B-E2-F
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP155Z004B-E2-F
- JLCPCB Part #
- C3749722
- Package
- WLCSP-5(0.98x1.35)
- Description
- -40℃~+85℃@(Ta) 1 1.8V、3.6V 105mV@(200mA) 200mA 5.25V 75dB@(1kHz) 80uA Fixed、Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive WLCSP-5(0.98x1.35) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4969
200+
$0.1924
500+
$0.1860
1000+
$0.1827
Related Products
Welcome back, may I help you?