
* Images are for reference only
RP130K351D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP130K351D-TR
- JLCPCB Part #
- C3749716
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 150mA 20uVrms 3.5V 38uA 510mV@(150mA) 6.5V 80dB@(1kHz) Fixed Over Current Protection、Enable、Short Circuit Protection Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1745
200+
$0.0676
500+
$0.0651
1000+
$0.0640
Related Products

RP130K321D-TR
Nisshinbo Micro Devices Inc.
$0.4274

RP130K151D-TR
Nisshinbo Micro Devices Inc.
$0.2081

RP130K341D-TR
Nisshinbo Micro Devices Inc.
$0.4274

RP109L081B-TR
Nisshinbo Micro Devices Inc.
$0.6057

RP130K131D-TR
Nisshinbo Micro Devices Inc.
$0.2081

RP202K251D-TR
Nisshinbo Micro Devices Inc.
$0.3987
Welcome back, may I help you?