
* Images are for reference only
R1116D331D-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1116D331D-TR-FE
- JLCPCB Part #
- C3746156
- Package
- SON1612-6
- Description
- -40℃~+85℃ 1 10uA 150mA 290mV@(150mA) 3.3V 6V 70dB@(1kHz) 70uVrms Fixed Over Current Protection、Soft Start、Enable Positive SON1612-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3012
200+
$0.1166
500+
$0.1124
1000+
$0.1105
Related Products

R1116D301D-TR-FE
Nisshinbo Micro Devices Inc.
$0.6039

R1116N331D-TR-FE
Nisshinbo Micro Devices Inc.
$0.2834

R1116D331B-TR-FE
Nisshinbo Micro Devices Inc.
$0.6039

R1114D301D-TR-FE
Nisshinbo Micro Devices Inc.
$0.3187

R1180D181B-TR-YE
Nisshinbo Micro Devices Inc.
$0.4321

R1180D271C-TR-FE
Nisshinbo Micro Devices Inc.
$0.6039