
* Images are for reference only
RP130K131D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP130K131D-TR
- JLCPCB Part #
- C3746992
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 1.3V 150mA 26uVrms 38uA 6.5V 670mV@(150mA) 80dB@(1kHz) Fixed Over Current Protection Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2081
200+
$0.0805
500+
$0.0777
1000+
$0.0763
Related Products

RP130K181D-TR
Nisshinbo Micro Devices Inc.
$0.1472

RP130K151D-TR
Nisshinbo Micro Devices Inc.
$0.2081

RP103K131D-TR
Nisshinbo Micro Devices Inc.
$0.3121

RP110L361D-TR
Nisshinbo Micro Devices Inc.
$0.2948

RP109L201B-TR
Nisshinbo Micro Devices Inc.
$0.6057

RP103K281B5-TR
Nisshinbo Micro Devices Inc.
$0.3121
Welcome back, may I help you?