
* Images are for reference only
MAX739CPD
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX739CPD
- JLCPCB Part #
- C3749557
- Package
- PDIP-14
- Description
- 0℃~+70℃@(TA) 1 4V~11V Built-in Fixed No PDIP-14 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3217
200+
$1.6736
500+
$1.6140
1000+
$1.5850
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX739CPD+
Analog Devices Inc./Maxim Integrated
$4.7131

MAX759CPD+
Analog Devices Inc./Maxim Integrated
$4.7131

MAX736CPD+
Analog Devices Inc./Maxim Integrated
$5.8067

MAX656EPD
Analog Devices Inc./Maxim Integrated
$3.2006

MAX773CPD+
Analog Devices Inc./Maxim Integrated
$7.4110

LTC1148HVCN-3.3#PBF
Analog Devices
$11.6827
Welcome back, may I help you?