
* Images are for reference only
REF01CSA-G106
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- REF01CSA-G106
- JLCPCB Part #
- C3680845
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 1.6mA 10V 13V~30V 21mA 65ppm/℃ Fixed Series ±1% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1904
200+
$0.8485
500+
$0.8180
1000+
$0.8036
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →