
* Images are for reference only
RP104K151D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP104K151D-TR
- JLCPCB Part #
- C3748981
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 1.05V@(150mA) 1.5V 150mA 1uA 5.25V Fixed Over Current Protection、Enable Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3103
200+
$0.1202
500+
$0.1158
1000+
$0.1138
Related Products

RP104K121D-TR
Nisshinbo Micro Devices Inc.
$0.3103

RP104K171D-TR
Nisshinbo Micro Devices Inc.
$0.3103

RP104K251D-TR
Nisshinbo Micro Devices Inc.
$0.6377

RP109L161B-TR
Nisshinbo Micro Devices Inc.
$0.6023

RP173K281A-TR
Nisshinbo Micro Devices Inc.
$0.4250

RP109L131D-TR
Nisshinbo Micro Devices Inc.
$0.6023
Welcome back, may I help you?