This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP131K181D5-TR

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP131K181D5-TR
JLCPCB Part #
C3748691
Package
DFN1820-6
Description
-40℃~+85℃@(Ta) 1 1.8V 1A 230mV@(1A) 45uVrms 6.5V 65uA 70dB@(1kHz) Fixed Over Current Protection、Enable、Short Circuit Protection、Thermal Shutdown Positive DFN1820-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2954
200+ $0.1143
500+ $0.1103
1000+ $0.1083
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons