
* Images are for reference only
R5326K017B-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R5326K017B-TR
- JLCPCB Part #
- C3749701
- Package
- DFN1820-6
- Description
- -40℃~+85℃@(Ta) 150mA 2 30uVrms 480mV@(150mA)、480mV@(150mA) 6V 70dB@(1kHz) 800mV~4.2V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN1820-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5882
200+
$0.2289
500+
$0.2208
1000+
$0.2160
Related Products

R5326K019B-TR
Nisshinbo Micro Devices Inc.
$0.5882

R5326K011B-TR
Nisshinbo Micro Devices Inc.
$0.5882

R5326K010B-TR
Nisshinbo Micro Devices Inc.
$0.5882

R5326K023A-TR
Nisshinbo Micro Devices Inc.
$0.5882

RP131K121D-TR
Nisshinbo Micro Devices Inc.
$0.8814

RP131K121B-TR
Nisshinbo Micro Devices Inc.
$0.4324
Welcome back, may I help you?