
* Images are for reference only
RP152L002B-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP152L002B-TR
- JLCPCB Part #
- C3751656
- Package
- DFN1212-6
- Description
- -40℃~+85℃@(Ta) 1.8V、2.8V 150mA 2 270mV@(150mA) 40uA 5.25V 60uVrms 70dB@(1kHz) Enable Fixed Positive DFN1212-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5200
200+
$0.2019
500+
$0.1954
1000+
$0.1922
Related Products

RP152L002A-TR
Nisshinbo Micro Devices Inc.
$0.5200

RP152L009B-TR
Nisshinbo Micro Devices Inc.
$0.5200

RP152L003B-TR
Nisshinbo Micro Devices Inc.
$1.0608

RP106K101B-TR
Nisshinbo Micro Devices Inc.
$0.5377

RP201K191D-TR
Nisshinbo Micro Devices Inc.
$0.3640

RP111L281D-TR
Nisshinbo Micro Devices Inc.
$0.6071
Welcome back, may I help you?