
* Images are for reference only
RP130K251A-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP130K251A-TR
- JLCPCB Part #
- C3748383
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 150mA 2.5V 20uVrms 320mV@(150mA) 38uA 6.5V 80dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2069
200+
$0.0800
500+
$0.0773
1000+
$0.0759
Related Products

RP130K281A-TR
Nisshinbo Micro Devices Inc.
$0.4250

RP130K251B-TR
Nisshinbo Micro Devices Inc.
$0.2069

RP130K251D-TR
Nisshinbo Micro Devices Inc.
$0.2069

RP110L281D-TR
Nisshinbo Micro Devices Inc.
$0.2034

RP109L171D-TR
Nisshinbo Micro Devices Inc.
$0.2932

RP109L131B-TR
Nisshinbo Micro Devices Inc.
$0.6890
Welcome back, may I help you?