
* Images are for reference only
R1501J084B-T1-JE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1501J084B-T1-JE
- JLCPCB Part #
- C3748129
- Package
- TO-252-5-P2
- Description
- -40℃~+105℃@(Ta) 1 1A 24V 575mV@(1A) 70uA 8.4V Fixed Over Current Protection、Over Temperature Protection Positive TO-252-5-P2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4734
200+
$0.5713
500+
$0.5503
1000+
$0.5406
Related Products

R1501J080B-T1-JE
Nisshinbo Micro Devices Inc.
$0.9489

R1501J085B-T1-JE
Nisshinbo Micro Devices Inc.
$1.4734

R1501J034B-T1-JE
Nisshinbo Micro Devices Inc.
$0.9893

R1501J130B-T1-FE
Nisshinbo Micro Devices Inc.
$1.7800

RP132J181B-T1-FE
Nisshinbo Micro Devices Inc.
$0.5729

R1518J331D-T1-FE
Nisshinbo Micro Devices Inc.
$2.1108
Welcome back, may I help you?