This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NJW4187DL3-05A-TE1

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
NJW4187DL3-05A-TE1
JLCPCB Part #
C3747853
Package
TO-252-5
Description
-40℃~+125℃ 1 1A 270mV@(600mA) 40V 54dB@(1kHz) 5V 90uA Fixed Over Current Protection、Over Temperature Protection Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0070
200+ $0.3903
500+ $0.3775
1000+ $0.3694

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons