
* Images are for reference only
RP103K231D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP103K231D-TR
- JLCPCB Part #
- C3745521
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 150mA 2.3V 280mV@(150mA) 36uA 5.25V 60uVrms 75dB@(1kHz) Enable Fixed Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3102
200+
$0.1201
500+
$0.1158
1000+
$0.1137
Related Products

RP103K211D-TR
Nisshinbo Micro Devices Inc.
$0.6374

RP103K251D-TR
Nisshinbo Micro Devices Inc.
$0.7289

RP103K261D-TR
Nisshinbo Micro Devices Inc.
$0.6374

RP104K251D-TR
Nisshinbo Micro Devices Inc.
$0.6374

RP114K251B-TR
Nisshinbo Micro Devices Inc.
$1.0516

RP173K481B-TR
Nisshinbo Micro Devices Inc.
$0.2068
Welcome back, may I help you?