
* Images are for reference only
R5326K021B-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R5326K021B-TR
- JLCPCB Part #
- C3747557
- Package
- DFN1820-6
- Description
- -40℃~+85℃ 150mA 2 2.1V 220mV@(150mA) 30uVrms 5.5uA 60dB@(10kHz) 6V Fixed Over Current Protection、Enable、Short Circuit Protection Positive DFN1820-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5888
200+
$0.2291
500+
$0.2210
1000+
$0.2162
Related Products

R5326K024B-TR
Nisshinbo Micro Devices Inc.
$0.5888

R5326K011B-TR
Nisshinbo Micro Devices Inc.
$0.5888

R5326K012B-TR
Nisshinbo Micro Devices Inc.
$0.5888

R5326K026B-TR
Nisshinbo Micro Devices Inc.
$0.5888

RP102K261D-TR
Nisshinbo Micro Devices Inc.
$1.0954

RP131K431B-TR
Nisshinbo Micro Devices Inc.
$1.0082
Welcome back, may I help you?