This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5326K026B-TR

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R5326K026B-TR
JLCPCB Part #
C3750351
Package
DFN1820-6
Description
-40℃~+85℃@(Ta) 150mA 2 2.6V 30uVrms 370mV@(150mA)、370mV@(150mA) 5.5uA 6V 70dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN1820-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5879
200+ $0.2287
500+ $0.2207
1000+ $0.2159
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons