
* Images are for reference only
RP131K251B-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP131K251B-TR
- JLCPCB Part #
- C3747354
- Package
- DFN1820-6
- Description
- -40℃~+85℃@(Ta) 1 1A 2.5V 230mV@(1A) 45uVrms 6.5V 65uA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DFN1820-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4328
200+
$0.1675
500+
$0.1617
1000+
$0.1588
Related Products

RP132K251B-TR
Nisshinbo Micro Devices Inc.
$1.0599

RP131K261B-TR
Nisshinbo Micro Devices Inc.
$0.8824

RP131K211B-TR
Nisshinbo Micro Devices Inc.
$0.8824

RP102K331D-TR
Nisshinbo Micro Devices Inc.
$1.0954

RP131K501B-TR
Nisshinbo Micro Devices Inc.
$0.8824

R5326K005B-TR
Nisshinbo Micro Devices Inc.
$0.5888
Welcome back, may I help you?