
* Images are for reference only
RP150K011A-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP150K011A-TR
- JLCPCB Part #
- C3751956
- Package
- DFN2020-8
- Description
- -40℃~+85℃@(Ta) 2 24uA 300mA 30uVrms 5.25V 80dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN2020-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5865
200+
$0.2282
500+
$0.2202
1000+
$0.2153
Related Products

RP150K012A-TR
Nisshinbo Micro Devices Inc.
$1.2339

RP150K015A-TR
Nisshinbo Micro Devices Inc.
$1.2339

RP150K016A-TR
Nisshinbo Micro Devices Inc.
$1.2339

RP150K014A-TR
Nisshinbo Micro Devices Inc.
$1.2339

RP150K002B-TR
Nisshinbo Micro Devices Inc.
$1.2339

RP150K006A-TR
Nisshinbo Micro Devices Inc.
$1.2339
Welcome back, may I help you?