
* Images are for reference only
RP171Q282D-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP171Q282D-TR-FE
- JLCPCB Part #
- C3747077
- Package
- SC-88A
- Description
- -40℃~+85℃@(Ta) 1 100uVrms 10V 150mA 2.8V 23uA 300mV@(150mA) 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SC-88A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3179
200+
$0.1231
500+
$0.1187
1000+
$0.1166
Related Products

RP171Q282B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3179

RP171Q182D-TR-FE
Nisshinbo Micro Devices Inc.
$0.3179

RP171Q252D-TR-FE
Nisshinbo Micro Devices Inc.
$0.3179

RP112Q132D-TR-FE
Nisshinbo Micro Devices Inc.
$1.2335

RP114Q082D-TR-FE
Nisshinbo Micro Devices Inc.
$0.9797

NJM2877F3-05-TE1
Nisshinbo Micro Devices Inc.
$0.2665
Welcome back, may I help you?