
R1171S421B-E2-FE
- Manufacturer
- MFR.Part #
- R1171S421B-E2-FE
- JLCPCB Part #
- C3750233
- Package
- HSOP-6J
- Description
- -40℃~+85℃@(Ta) 1 1.5A 130uA 180mV@(300mA) 4.2V 50dB@(1kHz) 6V Fixed Over Current Protection、Over Temperature Protection Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | HSOP-6J | |
| Power Supply Rejection Ratio (PSRR) | 50dB@(1kHz) | |
| standby current | 130uA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 6V | |
| Output Type | Fixed | |
| Output Current | 1.5A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control | |
| Voltage Dropout | 180mV@(300mA) | |
| Output Voltage | 4.2V | |
| Number of Outputs | 1 |

* Images are for reference only
R1171S421B-E2-FE
Extended- Manufacturer
- MFR.Part #
- R1171S421B-E2-FE
- JLCPCB Part #
- C3750233
- Package
- HSOP-6J
- Description
- -40℃~+85℃@(Ta) 1 1.5A 130uA 180mV@(300mA) 4.2V 50dB@(1kHz) 6V Fixed Over Current Protection、Over Temperature Protection Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
R1171S421B-E2-FE
Extended- Manufacturer
- MFR.Part #
- R1171S421B-E2-FE
- JLCPCB Part #
- C3750233
- Package
- HSOP-6J
- Description
- -40℃~+85℃@(Ta) 1 1.5A 130uA 180mV@(300mA) 4.2V 50dB@(1kHz) 6V Fixed Over Current Protection、Over Temperature Protection Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R1171S421B-E2-FE Specifications
R1171S421B-E2-FE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | HSOP-6J | |
| Power Supply Rejection Ratio (PSRR) | 50dB@(1kHz) | |
| standby current | 130uA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 6V | |
| Output Type | Fixed | |
| Output Current | 1.5A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control | |
| Voltage Dropout | 180mV@(300mA) | |
| Output Voltage | 4.2V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R1171S421B-E2-FE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R1171S421B-E2-FE Documents
R1171S421B-E2-FE datasheets or manufacturer documentation.
Datasheet: R1171S421B-E2-FE Datasheet (PDF)
R1171S421B-E2-FE Schematic Symbol & PCB Footprint
The R1171S421B-E2-FE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.