
* Images are for reference only
RP112Q132D-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP112Q132D-TR-FE
- JLCPCB Part #
- C5733425
- Package
- SC-88A
- Description
- -40℃~+85℃@(Ta) 1 10uVrms 150mA 5.25V 80dB@(1kHz) Adjustable Over Current Protection、Enable Positive SC-88A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2367
200+
$0.4944
500+
$0.4783
1000+
$0.4702
Related Products

RP112Q312D-TR-FE
Nisshinbo Micro Devices Inc.
$1.2367

RP112Q152D-TR-FE
Nisshinbo Micro Devices Inc.
$0.5878

RP112Q172D-TR-FE
Nisshinbo Micro Devices Inc.
$1.2367

RP110Q082D-TR-FE
Nisshinbo Micro Devices Inc.
$0.5684

RP114Q122D5-TR-FE
Nisshinbo Micro Devices Inc.
$0.9823

RP114Q102B-TR-FE
Nisshinbo Micro Devices Inc.
$0.9823