
* Images are for reference only
R1501J050B-T1-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1501J050B-T1-FE
- JLCPCB Part #
- C3743734
- Package
- TO-252-5-P2
- Description
- -40℃~+105℃@(Ta) 1 180mV@(200mA) 1A 24V 5V 60dB@(1kHz) 70uA Fixed Over Current Protection、Over Temperature Protection Positive TO-252-5-P2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8625
200+
$0.3341
500+
$0.3229
1000+
$0.3164
Related Products

R1501J040B-T1-FE
Nisshinbo Micro Devices Inc.
$0.8625

R1511J050B-T1-FE
Nisshinbo Micro Devices Inc.
$1.8069

R1501J090B-T1-FE
Nisshinbo Micro Devices Inc.
$1.7715

R1501J060B-T1-FE
Nisshinbo Micro Devices Inc.
$0.8625

RP108J131D-T1-FE
Nisshinbo Micro Devices Inc.
$0.7934

R1517J331B-T1-KE
Nisshinbo Micro Devices Inc.
$1.6382
Welcome back, may I help you?