This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AZ1084CS2-5.0TRE1

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AZ1084CS2-5.0TRE1
JLCPCB Part #
C3746934
Package
TO-263
Description
0.003%Vout 0℃~+125℃@(Tj) 1 1.5V@(4.5A) 12V 5A 5V 5mA 72dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-263 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4234
1000+ $0.1639
2500+ $0.1582
4000+ $0.1553

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons