
* Images are for reference only
RP100K121B-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP100K121B-TR
- JLCPCB Part #
- C3746590
- Package
- DFN1612-4
- Description
- -40℃~+85℃@(Ta) 1 1.2V 18uA 200mA 30uVrms 400mV@(150mA) 5.25V 75dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN1612-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3290
200+
$0.1273
500+
$0.1228
1000+
$0.1207
Related Products

RP100K191B-TR
Nisshinbo Micro Devices Inc.
$0.6759

RP100K211B-TR
Nisshinbo Micro Devices Inc.
$0.3290

RP110K121B-TR
Nisshinbo Micro Devices Inc.
$0.3117

RP100K151B-TR
Nisshinbo Micro Devices Inc.
$0.6759

RP100K271D-TR
Nisshinbo Micro Devices Inc.
$0.6759

RP100K301B-TR
Nisshinbo Micro Devices Inc.
$0.6759
Welcome back, may I help you?