
* Images are for reference only
R3118K101A-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3118K101A-TR
- JLCPCB Part #
- C2462513
- Package
- DFN-6(1.2x1.2)
- Description
- -40℃~+85℃@(Ta) 1 1V 1V~6V 80us Active Low No No Open Drain Voltage Detector DFN-6(1.2x1.2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5686
200+
$0.2207
500+
$0.2126
1000+
$0.2094
Related Products

R3118K301A-TR
Nisshinbo Micro Devices Inc.
$0.5686

R3116K101A-TR
Nisshinbo Micro Devices Inc.
$0.4545

R3118K151A-TR
Nisshinbo Micro Devices Inc.
$0.5686

R3118K201C-TR
Nisshinbo Micro Devices Inc.
$0.2112

R3118K421C-TR
Nisshinbo Micro Devices Inc.
$0.5686

R3118K121C-TR
Nisshinbo Micro Devices Inc.
$0.5686
Welcome back, may I help you?