This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1511S001C-E2-FE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R1511S001C-E2-FE
JLCPCB Part #
C3746496
Package
HSOP-6J
Description
-40℃~+105℃@(Ta) 1 100uA 300mA 36V 3V~12V 65dB@(1kHz) 980mV@(300mA) Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5640
200+ $0.2192
500+ $0.2111
1000+ $0.2079
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons