
* Images are for reference only
RP109K151D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP109K151D-TR
- JLCPCB Part #
- C3746277
- Package
- DFN0808-4
- Description
- -40℃~+85℃@(Ta) 1 1.5V 150mA 390mV@(150mA) 5.25V 50uA 75dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN0808-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3117
200+
$0.1207
500+
$0.1164
1000+
$0.1143
Related Products

RP109K111D-TR
Nisshinbo Micro Devices Inc.
$0.6405

RP109K131D-TR
Nisshinbo Micro Devices Inc.
$0.2156

RP106K151D-TR
Nisshinbo Micro Devices Inc.
$1.0954

RP109K331D-TR
Nisshinbo Micro Devices Inc.
$0.6405

RP109K301D-TR
Nisshinbo Micro Devices Inc.
$0.6405

RP110K321D-TR
Nisshinbo Micro Devices Inc.
$0.6405
Welcome back, may I help you?