
R3152N017A-TR-KE
- Manufacturer
- MFR.Part #
- R3152N017A-TR-KE
- JLCPCB Part #
- C2466164
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(Ta) 2 2.5ms 3.57V 3V~42V Active Low No No Open Drain Voltage Detector SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Voltages Monitored | 2 | |
| ChipType | Voltage Detector | |
| Reset Timeout | 2.5ms | |
| Threshold Voltage | 3.57V | |
| Voltage - Supply | 3V~42V | |
| Output Type | Open-drain | |
| Reset Active Level | Active Low |

* Images are for reference only
R3152N017A-TR-KE
Extended- Manufacturer
- MFR.Part #
- R3152N017A-TR-KE
- JLCPCB Part #
- C2466164
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(Ta) 2 2.5ms 3.57V 3V~42V Active Low No No Open Drain Voltage Detector SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
R3152N017A-TR-KE
Extended- Manufacturer
- MFR.Part #
- R3152N017A-TR-KE
- JLCPCB Part #
- C2466164
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(Ta) 2 2.5ms 3.57V 3V~42V Active Low No No Open Drain Voltage Detector SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R3152N017A-TR-KE Specifications
R3152N017A-TR-KE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Voltages Monitored | 2 | |
| ChipType | Voltage Detector | |
| Reset Timeout | 2.5ms | |
| Threshold Voltage | 3.57V | |
| Voltage - Supply | 3V~42V | |
| Output Type | Open-drain | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R3152N017A-TR-KE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R3152N017A-TR-KE Documents
R3152N017A-TR-KE datasheets or manufacturer documentation.
Datasheet: R3152N017A-TR-KE Datasheet (PDF)
R3152N017A-TR-KE Schematic Symbol & PCB Footprint
The R3152N017A-TR-KE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.