
* Images are for reference only
TLE42662GSV33HTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE42662GSV33HTMA1
- JLCPCB Part #
- C3745734
- Package
- SOT-223-4
- Description
- -40℃~+150℃@(Tj) 1 1.1V@(100mA) 100mA 3.3V 45V 68dB@(100Hz) 70uA Fixed Low ESR、Over Current Protection、Thermal Shutdown、Automotive Qualification、Reverse Polarity Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0115
200+
$0.3918
500+
$0.3789
1000+
$0.3709
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?