
* Images are for reference only
R1524K060B-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1524K060B-TR
- JLCPCB Part #
- C3745664
- Package
- DFN(PLP)1820-6
- Description
- -40℃~+105℃@(Ta) 1 1.2V@(200mA) 200mA 36V Fixed Over Current Protection、Over Temperature Protection Positive DFN(PLP)1820-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8649
200+
$0.3350
500+
$0.3238
1000+
$0.3173
Related Products

R1524K080B-TR
Nisshinbo Micro Devices Inc.
$1.7765

R1524K050B-TR
Nisshinbo Micro Devices Inc.
$0.5670

R1524K033B-TR
Nisshinbo Micro Devices Inc.
$0.8649

RP132K181F-TR
Nisshinbo Micro Devices Inc.
$0.5186

RP132K181D-TR
Nisshinbo Micro Devices Inc.
$0.5186

RP132K181E-TR
Nisshinbo Micro Devices Inc.
$0.5186
Welcome back, may I help you?