
* Images are for reference only
R1114D281A5-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1114D281A5-TR-FE
- JLCPCB Part #
- C3745281
- Package
- SON1612-6
- Description
- -40℃~+85℃@(Ta) 1 150mA 2.8V 30uVrms 350mV@(150mA) 6V 75uA Fixed Over Current Protection、Enable Positive SON1612-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3189
200+
$0.1235
500+
$0.1191
1000+
$0.1170
Related Products

R1114D281D5-TR-FE
Nisshinbo Micro Devices Inc.
$0.3189

R1114N281A5-TR-FE
Nisshinbo Micro Devices Inc.
$0.6043

R1114D281D-TR-FE
Nisshinbo Micro Devices Inc.
$0.3189

R1114D251D-TR-FE
Nisshinbo Micro Devices Inc.
$0.3189

R1170D311B-TR-FE
Nisshinbo Micro Devices Inc.
$1.3842

R1180D221B-TR-FE
Nisshinbo Micro Devices Inc.
$0.2000
Welcome back, may I help you?