
* Images are for reference only
NJM2857DL3-15-TE1
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- NJM2857DL3-15-TE1
- JLCPCB Part #
- C3744941
- Package
- TO-252-5
- Description
- -40℃~+125℃ 1 1.5A 1.5V 26uVrms 300mV@(1000mA) 750uA 86dB@(1kHz) 8V Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6961
200+
$0.2698
500+
$0.2601
1000+
$0.2568
Related Products
Welcome back, may I help you?