
* Images are for reference only
TLE4284DV18ATMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4284DV18ATMA1
- JLCPCB Part #
- C3745264
- Package
- TO-252
- Description
- -40℃~+150℃@(Tj) 1 1.4V@(1A) 1.8V 1A 40V 65dB@(120Hz) 800uA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$4.0732
10+
$3.5064
30+
$3.1693
100+
$2.8273
500+
$2.6700
1000+
$2.5993
Related Products
Welcome back, may I help you?