
* Images are for reference only
RP110Q232B-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP110Q232B-TR-FE
- JLCPCB Part #
- C3745021
- Package
- SC-88A
- Description
- -40℃~+85℃@(Ta) 1 150mA 1uA 2.3V 480mV@(150mA) 5.25V Fixed Over Current Protection、Soft Start、Enable Positive SC-88A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1927
200+
$0.0747
500+
$0.0719
1000+
$0.0706
Related Products

RP110Q292B-TR-FE
Nisshinbo Micro Devices Inc.
$0.5702

RP110Q322B-TR-FE
Nisshinbo Micro Devices Inc.
$0.5702

RP110Q332B-TR-FE
Nisshinbo Micro Devices Inc.
$0.5702

RP171Q182B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3197

RP109Q182D5-TR-FE
Nisshinbo Micro Devices Inc.
$0.5702

RP173Q122B-TR-FE
Nisshinbo Micro Devices Inc.
$0.6768
Welcome back, may I help you?