
* Images are for reference only
RP110Q292B-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP110Q292B-TR-FE
- JLCPCB Part #
- C6277414
- Package
- SC-88A
- Description
- -40℃~+85℃@(Ta) 1 150mA 2.9V 2uA 400mV@(150mA) 5.25V Fixed Over Current Protection、Soft Start、Enable、Short Circuit Protection Positive SC-88A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5673
200+
$0.2266
500+
$0.2202
1000+
$0.2154
Related Products

RP110Q232B-TR-FE
Nisshinbo Micro Devices Inc.
$0.1918

RP110Q282B-TR-FE
Nisshinbo Micro Devices Inc.
$0.5673

RP114Q092B-TR-FE
Nisshinbo Micro Devices Inc.
$0.9803

RP173Q332A-TR-FE
Nisshinbo Micro Devices Inc.
$0.6734

RP173Q502B-TR-FE
Nisshinbo Micro Devices Inc.
$0.6734

RP109Q282D-TR-FE
Nisshinbo Micro Devices Inc.
$0.5673